列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,432.300 |
價格Each
最少: 1
多項: 1
NT$6,432.30
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號EV20F92A
訂購代碼4050941
技術資料表
Kit Application TypeInterface
Application Sub TypeSerial Memory SPI
Silicon ManufacturerMicrochip
Silicon Core NumberAT24CS02-SSHM-T
Product Range-
Kit ContentsSPI Socket Board, USB Base Board, SPI Serial EEPROM Devices, Information Sheet
SVHCNo SVHC (25-Jun-2025)
產品總覽
EV20F92A is a serial memory SPI evaluation kit. It is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of Microchip SPI Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate SPI Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.
- Supports Microchip's SPI interface protocol
- Variable socket VCC voltage
- Includes SPI graphical user interface (GUI)
- Supports USB base board firmware update via flexible in-system programming software utility
- Contains AT90USB1287, 8-bit AVR® microcontroller
- Supports Windows® 7 or higher operating systems
- Utilizes USB interface to communicate with user's PC
內容
SPI socket board (04-11160), USB base board (02-10682), Various loose Microchip SPI serial EEPROM devices, Information sheet.
技術規格
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Serial Memory SPI
Silicon Core Number
AT24CS02-SSHM-T
Kit Contents
SPI Socket Board, USB Base Board, SPI Serial EEPROM Devices, Information Sheet
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.137892