2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  列印頁面

                                                                                                  XPD100100K-01

                                                                                                  Demonstration Kit, Serial To Ethernet, Web Enable Virtually any Device With a Serial Interface

                                                                                                  LANTRONIX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LANTRONIX XPD100100K-01
                                                                                                  製造商LANTRONIX
                                                                                                  製造商產品編號XPD100100K-01
                                                                                                  訂購代碼1774241
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  LANTRONIX
                                                                                                  製造商LANTRONIX
                                                                                                  製造商產品編號XPD100100K-01
                                                                                                  訂購代碼1774241
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Application Sub TypeXPort Direct+ Server
                                                                                                  Silicon ManufacturerLantronix
                                                                                                  Silicon Core Number-
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Kit ContentsBoard Only
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  The XPD100100K-01 compact XPort direct+ is an embedded device server module delivering high performance Ethernet connectivity and web server capabilities. Manufacturers of high volume, price sensitive products can now rapidly and even more affordably web enable virtually any device with a serial interface on its microcontroller. With this capability, OEMs can offer remote access and control over the Internet as a standard feature in their products. Economical Platform for high volume deployments this ready to use solution is built on the same time tested and market proven technology offered in the successful XPort. With its low cost and powerful functionality. XPort Direct+ is ideal for high volume product deployments where low cost, limited functionality host microcontrollers traditionally create a barrier to network enablement.

                                                                                                  • Powerful and affordable networking for any device with a serial interface on its microcontroller
                                                                                                  • Integrated module with RJ 45 and dedicated networking SoC
                                                                                                  • Web server, TCP/IP protocol stack and Windows deployment software
                                                                                                  • Up to 921Kbps data rate
                                                                                                  • Compact low profile (less then 12mm)
                                                                                                  • 2 x 12pin, 2mm headers
                                                                                                  • Three GPIO pins
                                                                                                  • RS232/RS485 ready

                                                                                                  應用

                                                                                                  Communications & Networking, Wireless, Security, Clock & Timing, Power Management, Sensing & Instrumentation, Consumer Electronics, Building Automation

                                                                                                  技術規格

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Silicon Manufacturer

                                                                                                  Lantronix

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Application Sub Type

                                                                                                  XPort Direct+ Server

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Switzerland
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85235290
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.01