在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,534.820 |
產品訊息
產品總覽
EVAL-ADuM1441EBZ is an evaluation board for evaluating the iCoupler ADuM1440ARQZ / ADuM1441ARQZ / ADuM1442ARQZ / ADuM1445ARQZ / ADuM1446ARQZ / ADuM1447ARQZ. The evaluation board provides a JEDEC standard 16-lead QSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SubMiniature version A (SMA) connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil (5.08 mm) header positions for compatibility with Tektronix active probes. The board follows best printed circuit board (PCB) design practices for 4-layer boards, including a full power and ground plane on each side of the isolation barrier. No other electromagnetic interference (EMI) or noise mitigation design features are included on this board.
- Access to all 4 data channels
- Multiple connection options
- Support for Tektronix active probes
- Provision for cable terminations
- Support for PCB edge-mounted coaxial connectors
- Easy configuration
- Installed iCoupler digital isolator: ADuM1441 in 16-lead QSOP
技術規格
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolator
ADuM1441
Eval Board ADuM1441
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
產品合規憑證