列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,221.970 |
價格Each
最少: 1
多項: 1
NT$9,221.97
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-ADIN1200FMCZ复制
製造商標準前置時間12 週
訂購代碼4032786
技術資料表
Kit Application TypeCommunication & Networking
Application Sub TypeEthernet PHY
Silicon ManufacturerAnalog Devices
Silicon Core NumberADIN1200
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-ADIN1200FMCZ is an evaluation board for ADIN1200 robust, industrial, low power, 10Mbps and 100Mbps Ethernet PHY. It is powered by a single, external, 5V supply rail that can be supplied either via the EXT_5V connector or via the P4 plug. All chip supplies are regulated from the 5V rail providing supply rails required for AVDD_3P3 and VDDIO.
- FMC connector for MII interface, MDIO signals and status signals
- Accessible, surface-mount configuration resistors and dial switches
- Operates from a single, external, 5V supply
內容
2 EVAL-ADIN1200FMCZ evaluation boards, 2 MDIO interface dongles.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Kit Application Type
Communication & Networking
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Ethernet PHY
Silicon Core Number
ADIN1200
Kit Contents
Evaluation Board ADIN1200, 2x MDIO Interface Dongles
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A991.b.7
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001