需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,802.320 |
產品訊息
產品總覽
EVAL-ADUM1250EBZ is an evaluation board with ADuM1250 dual I2C isolator. The EVAL-ADuM1250EBZ supports two bidirectional channels for evaluation of isolated I2C interfaces in 8-lead SOIC packages. The evaluation board provides a JEDEC standard, 8-lead SOIC_Npad layout. This layout supports signal distribution, loopback and loads referenced to the VDDx or GNDx planes, as well as optimal bypass capacitance. Signal sources can be conducted to the board through header pins or through edge mounted Subminiature Version A (SMA) connectors (SMA connectors must be ordered separately). The EVAL-ADuM1250EBZ evaluation board can be used to evaluate the ADuM1250, ADuM1251, ADuM2250 and ADuM2251 devices.
- Access to two bidirectional data channels
- Multiple connection options
- Support for active probes
- Provisions for cable terminations
- Support for PCB edge mounted coaxial connectors
- Easy configuration
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolator
ADuM1250ARZ
Evaluation Board ADuM1250ARZ
技術文件 (1)
相關產品
找到 6 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證