列印頁面
圖片僅供舉例說明。 請參閱產品描述。

20 有存貨
需要更多?
20 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,018.830 |
價格Each
最少: 1
多項: 1
NT$7,018.83
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號EVALISSI20R11HTOBO1复制
製造商標準前置時間99 週
訂購代碼4445626
技術資料表
Kit Application TypeIsolator
Application Sub TypeCoreless Transformer Advanced Solid State Isolator
Silicon ManufacturerInfineon
Silicon Core NumberiSSI20R11H
Product Range-
Kit ContentsEvaluation Board iSSI20R11H
SVHCNo SVHC (25-Jun-2025)
產品總覽
EVALISSI20R11HTOBO1 is an Infineon's coreless-transformer advanced solid-state isolator evaluation board for iSSI20R11H. This evaluation board contains the iSSI20R11H and two CoolMOS™ IPT60R065S7 MOSFETs in an AC switch configuration. Typical applications include battery management systems (BMS, industrial automation, power conversion, power transmission and distribution and smart buildings.
- iSSI20R11H + (2) CoolMOS™ IPT60R065S7
- AC switch configuration
- Ultra-fast overcurrent detection (9A)
- Over-temperature (PTC) - optional
- Fast turn-on
- Fast turn-off after overcurrent event
- Fast turn-off after over-temp event
- Fast iSSI evaluation and design
技術規格
Kit Application Type
Isolator
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Coreless Transformer Advanced Solid State Isolator
Silicon Core Number
iSSI20R11H
Kit Contents
Evaluation Board iSSI20R11H
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.066134