列印頁面
圖片僅供舉例說明。 請參閱產品描述。

4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,475.300 |
價格Each
最少: 1
多項: 1
NT$5,475.30
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX22500EEVKIT#复制
製造商標準前置時間12 週
訂購代碼2786010
技術資料表
Kit Application TypeInterface
Application Sub TypeRS485 / RS422 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22500E
Product Range-
Kit ContentsEvaluation Kit MAX22500E
SVHCNo SVHC (04-Feb-2026)
產品總覽
The MAX22500EEVKIT# is an evaluation kit (EV kit) for MAX22500E. It is a fully assembled and tested PCB that demonstrates the functionality of the MAX22500E half-duplex high speed RS485/RS422 transceiver with preemphasis functionality. Typical application includes backplane busses, encoder interfaces, field bus networks, industrial control systems and motion control.
- Operates from a single 5V supply
- On-board selectable preemphasis setting
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
RS485 / RS422 Transceivers
Silicon Core Number
MAX22500E
Kit Contents
Evaluation Kit MAX22500E
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.145149