需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$12,069.320 |
產品訊息
產品總覽
KITFS6507LAEEVM is an evaluation board to demonstrate the functionality of MC33FS6507 supports CAN FD and LIN with Vcore SMPS regulator up to 0.8A. This Safety SBC targets ISO 26262 automotive functional safety standard (ASIL B). and power rails configuration. The tool can be used in a standalone mode and controlled with an embedded USB interface. Suitable for Automotive (active suspension, Battery Management System (BMS), braking and stability control, diesel engine management, digital cluster, Electric Power Steering (EPS), Electric Vehicle (EV) traction inverter, Hybrid Electric Vehicle (HEV) applications, Motorcycle Engine Control Unit (ECU) and small engine control, transmission and Gearbox) applications.
- Kinetis® KL2x-72/96MHz, USB ultra-low-power MCUs based on Arm® Cortex®-M0+ Core
- FS6500: Grade 1 and Grade 0 safety power system basis chip with CAN flexible data transceiver
- KL25Z MCU installed on board for easy connection to host computer on USB link w/ monitoring features
- CAN FD and LIN bus (LIN exclusive with FS1B), FS0B and FS1B output pins (FS1B exclusive with LIN)
- Connectors allowing easy access to digital signals
- VCORE configuration 1.23V, 3.3V, 5V and Vpre regulator with a buck or boost setting
- VCCA VAUX configuration 3.3V or 5V, with internal PMOS or external PNP
內容
Evaluation board, Cable(Mini USB A to B), 3x10 pos connector, 1x2 pos connector.
技術規格
Power Management
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
FS6507
Evaluation Board FS6507, USB mini Cable Type A to Type B
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證