需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,797.280 |
產品訊息
產品總覽
NTS0304EUK-ARD is an easy to use evaluation board that allows the user to quickly evaluate the performance of the NTS0304EUK via a Windows based GUI. The NTS0304EUK-ARD evaluation board is a daughterboard equipped with an Arduino port, designated for easy test and design of NTS0304E IC, 4-bit dual supply translating transceiver, with open drain, and auto direction sensing. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 (LPC55S69-ECK) and i.MX 8M Mini LPDDR4 EVK (8MMINILPD4-EVK, 8MMINID4-EVK), including GUI software control. The board can be attached to any device equipped with an Arduino port.
- VCC(A) can be supplied at any voltage between 0.95V and 3.6V
- VCC(B) can be supplied at any voltage between 1.65V and 5.5V
- Auto direction sensing
- High data rates of open-drain: 2Mbit/s, push-pull: 20Mbit/s
- Industrial temperature range from -40°C to +125°C
- Integrated 8KV IEC 61000-4-2, level 4 ESD protection
內容
Assembled and tested evaluation board in an antistatic bag, Quick Start Guide.
技術規格
Interface
NXP
-
No SVHC (27-Jun-2024)
Voltage Level Translator
NTS0304EUK
Evaluation Board NTS0304EUK, Anti-Static Bag, Quick Start Guide
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證