需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,924.350 |
產品訊息
產品總覽
DC1511A-B demonstration circuit feature the LTM8042-1 1A and 350mA µModule LED driver. The demonstration circuit is assembled as boost topologies, accepting an input voltage from 3V to 30V and supporting an output up to 32V. The default switching frequency is 950KHz for DC1511A-B but can be adjusted by changing the value of RT. DC1511A is easily configured to support other features, including PWM dimming, analogue dimming, buck-boost mode and buck mode (step-down). DC1511A includes a P-channel MOSFET that is necessary for PWM dimming. The RADJ pin/terminal voltage controls the output current. Voltage is either applied directly to the terminal or set by a divider that includes resistor RADJ and the LTM8042’s internal 2V reference and divider resistor.
- Open LED overvoltage protection is also included
- 36V maximum output voltage (open LED voltage)
- 89% efficiency at VIN = 12V, VLED = 24.8V, ILED = 350mA
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Buck-Boost
350mA
3V
LTM8042EV-1
Demo Board LTM8042EV-1, Start Guide
No SVHC (07-Jul-2017)
1Outputs
36V
30V
Analogue, PWM
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證