列印頁面
10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$23,191.730 |
價格Each
最少: 1
多項: 1
NT$23,191.73
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
PCA9959 LED driver evaluation board features LEDs for colour mixing, blinking and dimming demonstrations. A graphical interface allows the user to easily explore the different functions of the driver. The board can be connected in series with other SPI-bus demo boards to create an evaluation system.
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- For each group, PCA9959 supports 64-grid brightness control
- Supply voltage of 2.7V to 5.5V and low standby current (170µA)
- 63mA / 5.5V output drive per channel, output current adjusts through resistor at REXT pin
- 10MHz SPI interface and output enable (/OE) pin
內容
Assembled and tested OMPCA9959LEDEV board in an antistatic bag, One USB A to Micro B cable, Quick start guide.
技術規格
Device Topology
-
Output Current
63mA
Input Voltage Min
-
Core Chip
PCA9959
Kit Contents
Eval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
24Outputs
Output Voltage
5.5V
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Yugoslavia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Yugoslavia
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.453592