需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,747.400 |
產品訊息
產品總覽
MAX25603 evaluation kit (EV kit) provides a proven design to evaluate the MAX25603 automotive highvoltage, high-brightness LED buck-boost controller. The anode of the LED strings should go to LED1+ or LED2+ terminals and the cathodes to the GND terminal. Shunting FETs are provided to emulate a combination headlamp in which a single LED string can contain the clearance lamp (CLL), low beam (LB) and high beam (HB) all in one. Each can be independently turned on or off by shorting across the appropriate segments of the LED string.
- EV kit operates from a 5V to 60V DC supply voltage
- Configured to deliver up to 1A to one or two strings of 1 to 15 LEDs
- Total voltage of each string can vary from 0V to 60V
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Buck-Boost
-
5V
MAX25603
Eval Kit MAX25603
No SVHC (04-Feb-2026)
1Outputs
-
60V
Analogue, Digital
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證