列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,406.710 |
價格Each
最少: 1
多項: 1
NT$5,406.71
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號TLD40203STDEVALTOBO1复制
訂購代碼4753162
技術資料表
Device TopologyLow-Side Linear
No. of Outputs3Outputs
Output Current51.5mA
Output Voltage-
Input Voltage Min7V
Input Voltage Max29V
Core ChipTLD4020-3ET
Dimming Control Type-
Kit ContentsEvaluation Board TLD4020-3ET
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
TLD40203STDEVALTOBO1 is a standard evaluation board - companion daughter board TLD4020-3DB needed for complete eval kit TLD4020-3STD_KIT. This is the main board from the TLD4020-3STD_KIT evaluation platform, which is designed to facilitate the development and testing of the LITIX™ TLD4020-3ET device, particularly suited for controlling RGB LEDs. To facilitate the evaluation of the device, a daughter board TLD4020-3DB can be attached to TLD4020-3STD_EVAL. The board can be supplied from the banana type red/black connectors (X9/X12) or by using the jack connector (X29). The recommended supply voltage range is 7V to 29V.
- 32-bit Arm® Cortex®-M23 core, three integrated low-side current sinks
- Reverse polarity protected input, overcurrent protected input
- Built-in XMC™ Link debugger, GPIO interfaces, on-board LIN bootstrap loader connector
- Test points for main signals probing and pin stripes for TLD4020-3DB board
- Static interior light faster development
- Easy software debug through SWD
- Well-known industry IDEs (Keil, IAR)
技術規格
Device Topology
Low-Side Linear
Output Current
51.5mA
Input Voltage Min
7V
Core Chip
TLD4020-3ET
Kit Contents
Evaluation Board TLD4020-3ET
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3Outputs
Output Voltage
-
Input Voltage Max
29V
Dimming Control Type
-
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001