列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,238.550 |
價格Each
最少: 1
多項: 1
NT$5,238.55
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號TLD609812BEVALTOBO1复制
製造商標準前置時間28 週
訂購代碼4410898
其他名稱SP005902850
Device TopologyBoost
No. of Outputs1Outputs
Output Current1A
Output Voltage48.6V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD6098-1EP
Dimming Control TypePWM
Kit ContentsEvaluation Board TLD6098-1EP
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
TLD609812BEVALTOBO1 is a PCB board designed to supply high-power LED with TLD6098-1EP in boost topologies. It serves boost to ground and boost to battery configurations, depending on the load connection at the terminal X7. In both configurations, the board can deliver up to 25W. Auxiliary circuits are present and enabled to protect the DC-DC and the load during the short to ground failure. Suitable for automotive LED lighting (LED driver) and voltage pre-regulator applications.
- Built-in diagnosis and protection features
- Pulse width modulator to implement a dimming function with reduced colour shifting
- Coded faults to easily detect the root cause of load failures
- Voltage loop availability to implement constant output voltage power supply
- Boost to ground and boost to battery available on the same board
- Easy to set-up
技術規格
Device Topology
Boost
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD6098-1EP
Kit Contents
Evaluation Board TLD6098-1EP
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
48.6V
Input Voltage Max
27V
Dimming Control Type
PWM
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.18