需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,833.850 |
產品訊息
產品總覽
EV2702-RP-00A is a 26V, 1A, linear charger with configurable JEITA and EN control evaluation board. It is designed to demonstrate the capabilities of the MP2702, a 26V, 1A, highly integrated linear charger for Li-ion and Li-polymer batteries. The MP2702 has a dedicated ISET pin to set the charge current (ICC) by connecting a resistor from this pin to ground. The USBM pin sets the input current limit (IIN-LIM) prior to setting ICC. The MP2702 also has a minimum input voltage limit (VIN-LIM) to reduce ICC when the input power is overloaded. The MP2702 has a dedicated EN pin to enable or disable charging. After charging is disabled, the quiescent current in either the IN or BATT pin is minimized. The MP2702 supports a fully customizable JEITA profile with configurable temperature windows and actions. The EV2702-RP-00A supports an operating voltage up to 6V, and its absolute maximum input voltage (VIN) can be up to 26V.
- 4V to 6V input voltage (VIN) range
- 4.2V battery charge regulation voltage (VBATT-REG) at VIN = 5V
- Charge current (ICC) range from 0.02A to 1A at VBATT = 4V
附註
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術規格
Battery Charger
MP2702GRP
Evaluation Board MP2702GRP
No SVHC (23-Jan-2024)
Li-Ion / Polymer, LiFePO4, NiMH Battery Charger
Monolithic Power Systems
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
產品合規憑證