列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,645.550 |
價格Each
最少: 1
多項: 1
NT$3,645.55
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC2302A
訂購代碼4640407
技術資料表
Kit Application TypePower Management - Battery
Application Sub TypeWireless Charger
Silicon Core NumberLTC4123EDC
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board LTC4123EDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
DC2302A is a demonstration circuit featuring the LTC®4123EDC. The DC2301A single switch transmitter demonstration board. The DC2300A can charge a single NiMH battery at up to 25mA, with an air gap of 0.8mm to 4.0mm. The DC2300A detects Zinc-Air primary cells and will not charge them.
- DC2301A voltage input range from 4.5 to 5.5V
- DC2300A battery charger current range from 24 to 26mA at VCC = 3V to 5V, DC2300A.R1 = 953ohm
技術規格
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC4123EDC
Kit Contents
Demonstration Board LTC4123EDC
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Wireless Charger
Silicon Manufacturer
Analog Devices
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001