需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,342.560 |
產品訊息
產品總覽
DC2663A-KIT is a LTC4126EDC low power wireless charger demonstration kit. DC2663A-KIT is a demonstration kit of the DC2662A receiver board, featuring the LTC4126EDC, the DC2661A single-switch transmitter board featuring the LTC6992 and the DC2687A application-sized receiver board featuring the LTC4126EDC. The DC2662A can charge a single Li-Ion battery at up to 7.5mA with an air gap of 2mm to 4mm.
內容
DC2662A (LTC4126EDC) receiver demonstration board, DC2661A (LTC6992) transmitter demonstration board, 2 × DC2687A (LTC4126EDC) Application-sized receiver demonstration board.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Wireless - Battery Charger
LTC4126EV#PBF, LTC6992IDCB-1#PBF, LTC4126EDC
Demo Receiver Board LTC4126EV#PBF, Demo Tx Board LTC6992IDCB-1#PBF, 2x Demo Rx Board LTC4126EDC
No SVHC (04-Feb-2026)
Wireless Charger
Analog Devices
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證