需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,492.750 |
產品訊息
產品總覽
MAX17330X2EVKIT# is a MAX17330 evaluation kit. This is a fully assembled and tested surface-mount PCB that evaluates the stand-alone charger, fuel gauge IC with protector and optional SHA256 authentication for 1 cell lithium-ion/polymer batteries. The MAX17330 EV kits include the IC evaluation board with integrated I2C interface and USB micro-B cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit. Suitable for dual screen smartphones and tablets, handheld radios, computers and accessories, hearables, wearables, smartwatches, Home/building automation, sensors, cameras, medical devices, health, fitness monitors, parallel battery AR/VR systems, smart batteries and hybrid supercap batteries, USB PPS and direct charging applications.
- ModelGauge m5 Algorithm
- Charges, monitors, and protects a 1S battery
- Full protection solution on-board for evaluation
- Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
- Input voltage up to 5.7V
- 2 thermistor measurements
- On-board I2C communication interface with built-in MAXUSB interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
內容
MAX17330 evaluation board, USB micro-B cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Power Management - Battery
MAX17330X22+
Eval Board MAX17330X22+, USB Micro-B Cable
No SVHC (04-Feb-2026)
Fuel Gauge
Analog Devices
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證