需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,341.380 |
產品訊息
產品總覽
MAX17702EVKITA# provides a proven design to evaluate the MAX17702 high-efficiency, high voltage, Himalaya synchronous step-down DC-DC lead acid (Pb-acid) charger controller. The EV kit charges the Pb-acid battery in constant current (CC), absorption constant-voltage (CV) states, and enters an floating CV state after detecting the taper current threshold or absorption CV timer timeout in the absorption CV state. The EV kit is designed to charge the Pb-acid battery with 10A CC mode charging current (ICHGMAX) and 13.8V absorption CV voltage (VOUT) from a 19V to 60V input supply. The EV kit is optimized for 24V nominal input-voltage application. The switching frequency of the EV kit is set at 350kHz (fSW) for optimum efficiency and component size. The EV kit features an absorption CV timer (TMR) to set the maximum charging time in the absorption CV state. The EV kit features battery temperature sensing and charges only when the temperature is in the allowable charging temperature range.
- Input short protection
- 11V programmed deeply discharged battery detection
- Capacitor programmed 17 hours absorption CV timer
- Full-battery detection with taper current threshold or absorption CV timer
- Cycle-by-cycle overcurrent limit
- External clock synchronization (RT/SYNC)
- Charger status flags (FLG1 and FLG2)
- Charging current monitoring (ISMON)
- Battery temperature sensing and charge when within operating temperature range of -20°C to +60°C
- Charging voltage temperature compensation (-18mV/°C), IC overtemperature protection
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Power Management - Battery
MAX17702ATG+
Eval Board MAX17702ATG+
No SVHC (25-Jun-2025)
Battery Charger
Analog Devices
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證