列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,424.170 |
價格Each
最少: 1
多項: 1
NT$4,424.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX77789EVKIT#
訂購代碼4628141
技術資料表
Kit Application TypePower Management - Battery
Application Sub TypeSwitching Battery Charger
Silicon Core NumberMAX77789
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Board MAX77789
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
MAX77789EVKIT# is a MAX77789 evaluation kit (EV kit). It is a fully assembled and tested printed circuit board (PCB) that evaluates the MAX77789, standalone 3.15A USB Type-C® and I2C configurable charger in WLP package. The MAX77789 EV kit includes the IC evaluation board, USB micro-B cable, and MAXUSB_INTERFACE# board. The MAXUSB_INTERFACE# board allows the use of Windows® based graphical user interface (GUI) software with the EV kit. Windows 7 or newer Windows operating system is required to use the EV kit software.
- Evaluates the MAX77789 USB Type-C autonomous charger for single cell Li-Ion battery
- 4.6V to 13.4V input operating range
- Supports charging current up to 3.15A
- Demonstrates 5V, 1.5A OTG mode, and BYP reverse boost
- Includes on-board thermistor options to validate JEITA compliance
- Demonstrates USB Type-C power source detection and sink devices
- Demonstrates spread spectrum
- Easy evaluation of factory ship mode
- MAXUSB-INTERFACE# allows easy communication with a Windows PC
- GUI software that drives the I2C serial interface for optional software control
內容
MAX77789 evaluation board, USB micro-B cable, MAXUSB interface board.
技術規格
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77789
Kit Contents
Evaluation Board MAX77789
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Switching Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001