需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,415.390 |
產品訊息
產品總覽
MAX77960B evaluation kit (EV kit) is a fully assembled and tested surface-mount printed circuit board (PCB) that evaluates the MAX77960B, 3A USB Type-C® buck-boost chargers. The MAX77960B EV kit includes the IC evaluation board with integrated I2C communication interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is available for use with the EV kit and can be downloaded from Maxim’s website.
- Evaluates MAX77960B USB type-C buck-boost chargers with integrated FETs for 2S/3S li-ion batteries
- Demonstrates 3.5V to 25.4V input operating range
- Demonstrates USB-OTG functionality
- Demonstrates JEITA compliance with on-board dummy thermistors
- Assembled and tested
- I2C serial interface
內容
MAX77960B evaluation kit, USB Micro-B cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Power Management - Battery
MAX77960BEFV12+
Evaluation Kit MAX77960BEFV12+, USB Micro-B Cable
No SVHC (25-Jun-2025)
USB Type-C Buck-Boost Charger
Analog Devices
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證