列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,267.950 |
價格Each
最少: 1
多項: 1
NT$4,267.95
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NEXPERIA
製造商產品編號NEVB-NBM7100A-02复制
製造商標準前置時間10 週
訂購代碼4853873
技術資料表
Kit Application TypePower Management - Battery
Application Sub TypeCoin Cell Battery Life Booster
Silicon Core NumberNBM7100ABQX
Silicon ManufacturerNexperia
Kit ContentsEvaluation Board NBM7100ABQX
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
NEVB-NBM7100A-02 is a NBM7100 evaluation board Lite 2.0. The evaluation board has the minimum necessary components required for the proper functioning of the battery boosters, allowing evaluation with real pulse current loads. The user must use an external electronic load programmed to deliver different current load profiles or attach the VCC of their application transceiver (sensor, MCU, etc.) to VDH output of the battery booster.
- Plug-and-play: contains all necessary components, except for CR2032 battery
- Includes DIL converter board, enabling an easy evaluation of the product in an application prototype
- Designed for coin cell batteries like CR2032
- Designed to evaluate the battery booster with electrolytic capacitors as a storage element
- I²C bus interface
- Auto start mode
- 11V max storage cap voltage
- 200mA max load current
技術規格
Kit Application Type
Power Management - Battery
Silicon Core Number
NBM7100ABQX
Kit Contents
Evaluation Board NBM7100ABQX
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Coin Cell Battery Life Booster
Silicon Manufacturer
Nexperia
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.1