列印頁面
圖片僅供舉例說明。 請參閱產品描述。

5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$19,777.590 |
價格Each
最少: 1
多項: 1
NT$19,777.59
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號REF1KWPSU5GGANTOBO1复制
製造商標準前置時間52 週
訂購代碼4469298
技術資料表
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypePower Supply Unit
Kit ContentsEvaluation Board REF1KWPSU5GGANTOBO1
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
REF1KWPSU5GGANTOBO1 is a 12V/1KW fan-less PSU with CoolGaN™ - ideal for outdoor 5G edge computing. The PSU comprises a front-end AC-DC bridgeless totem-pole PFC converter followed by a back-end DC-DC isolated half-bridge (HB) LLC converter. The front-end converter provides power factor correction (PFC) and control of the total harmonic distortion (THD). The LLC converter provides safety isolation and a tightly regulated output voltage at 12VDC. Typical applications include AC-DC power conversion for telecom infrastructure, telecommunication infrastructure.
- CCM totem-pole PFC
- HB LLC
- Full digital control in both PFC & LLC
- Fan-less cooling
- Ideal for outdoor edge computing SMPS
- Low profile
- High efficiency
技術規格
Silicon Manufacturer
-
Kit Application Type
Power Management
Kit Contents
Evaluation Board REF1KWPSU5GGANTOBO1
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Power Supply Unit
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Slovenia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Slovenia
承擔產品生產最後程序之國家
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001