列印頁面
圖片僅供舉例說明。 請參閱產品描述。
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,318.420 |
價格Each
最少: 1
多項: 1
NT$4,318.42
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX16923EVKIT#复制
製造商標準前置時間12 週
訂購代碼3499912
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16923GTPA/V+
Kit Application TypePower Management
Application Sub TypeDisplay Power Solution
Kit ContentsEval Kit MAX16923GTPA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Evaluation kit for MAX16923
- Wide input voltage range (40V load-dump tolerant) from 4.5V to 36V
- One high-voltage 2.1A buck converter (5/3.3V), one high-voltage 100mA low-IQ linear regulator (3.3V)
- One low-voltage 1.6A buck converter (3.3/1.8/1.2/1.1V), 180mA linear regulator (3.3/1.8/ 1.5/1.1V)
- Power-good outputs
- Integrated watchdog timer
- Programmable switching frequency (400KHz, 440KHz, 2MHz, 2.2MHz)
- Spread spectrum
- Proven PCB layout
- Automotive CISPR25 CLASS5 compliant
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX16923GTPA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX16923GTPA/V+
Application Sub Type
Display Power Solution
Product Range
-
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001