列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號EV8770C-Q-00A复制
製造商標準前置時間14 週
訂購代碼3458719
您的零件号
可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$885.730 |
價格Each
最少: 1
多項: 1
NT$885.73
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV8770C-Q-00A复制
製造商標準前置時間14 週
訂購代碼3458719
技術資料表
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP8770CGQ
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MP8770CGQ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
產品總覽
- High-efficiency, 700KHz, 8A, 17V step-down converter evaluation board
- Wide operating input range from 3V to 17V
- 22mohm/10mohm low-RDS(ON) internal power MOSFETs
- 100µA low IQ current
- High-efficiency synchronous-mode operation
- Pre-biased start-up
- External programmable soft start-up time
- EN and power good for power sequencing
- Full protection features include SCP, OCP, UVP and thermal shutdown
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術規格
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP8770CGQ
Automotive Qualification Standard
-
Silicon Core Number
MP8770CGQ
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001