需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,994.220 |
產品訊息
產品總覽
DC3034A-A is an evaluation board to evaluate the LTC3884-1, 2-phase, single output synchronous buck converter with power system management. The demo board features theLTC3884-1 controller paired with the LTC7051 smart power stage to provide a 2-phase buck converter solution. The LTC3884-1 is a dual output PolyPhase step-down controller with digital power system management. The LTC7051 is a monolithic smart power stage that integrates high-speed drivers with low resistance half-bridge power switches plus comprehensive monitoring and protection circuitry in an electrically and thermally optimized package.
- Input voltage range from 7V to 14V
- Output voltage (VOUT): 1V to 1.8V, 1V (default)
- 100A max output current
- 2 number of phases
- PMBus compliant with digital power system management
技術規格
Analog Devices
Power Management
Evaluation Board LTC3884ERHE-1#PBF, LTC7051AV#PBF
AEC-Q100
LTC3884ERHE-1#PBF, LTC7051AV#PBF
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證