需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$819.860 |
產品訊息
產品總覽
STEVAL-1PS02A is an evaluation board based on ST1PS02AQTR 400mA nano-quiescent synchronous step-down converter with AUX switch. The board embeds the ST1PS02AQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply subsystem with same voltage rail. The board demonstrates how highly efficient conversion can be achieved using just ST1PS02AQTR, 2.2μH inductor and 2 small capacitors. The board highlights ST1PS02AQTR key application benefits, including high efficiency and small PCB size and thickness and is ideal for power conversion solutions in wearable applications, fitness accessories, personal tracking monitors, smart watches, sports bands, energy harvesting, wireless sensors, industrial sensors, portable low power devices, single cell Li-Ion battery applications as well as Bluetooth® low energy and Zigbee applications.
- 1.8 to 5.5V input operating range
- Up to 400mA output current capability
- Tiny external components: L = 2.2µH typ
- Dynamically selectable output voltages from 1.4 to 1.75V
- Output voltage power good
- Auxiliary load switch Vout2 (AUX control input)
技術規格
STMicroelectronics
Power Management
Evaluation Board ST1PS02AQTR
-
ST1PS02AQTR
Synchronous Buck Converter
-
No SVHC (25-Jun-2025)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證