列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,555.390 |
價格Each
最少: 1
多項: 1
NT$6,555.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX77681EVKIT#复制
製造商標準前置時間12 週
訂購代碼2917733
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77681AEWV+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck-Boost Converter
Kit ContentsEvaluation Kit MAX77681AEWV+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
產品總覽
MAX77681EVKIT# is a fully assembled and tested printed circuit board that demonstrates the MAX77681. The EV kit allows for easy evaluation of the MAX77681 resources, including the SIMO and I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77681.
- Easy-to-use evaluation platform: GUI drives I2C interface, fully assembled and tested
- Emulates system loading: on-board electronic load for SIMO buck-boost outputs
- Electronic load supports steady-state, transient and random modes
- Evaluates push-button and slider-switch on-key options
- Micro-USB connection for communication with a user PC
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Kit MAX77681AEWV+
Automotive Qualification Standard
-
Silicon Core Number
MAX77681AEWV+
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.25