列印頁面
圖片僅供舉例說明。 請參閱產品描述。

7 有存貨
需要更多?
7 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,777.380 |
| 10+ | NT$1,741.840 |
| 25+ | NT$1,735.590 |
| 100+ | NT$1,732.460 |
價格Each
最少: 1
多項: 1
NT$1,777.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADPL16000AEVKIT#复制
製造商標準前置時間12 週
訂購代碼4562502
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADPL16000
Kit Application TypePower Management
Application Sub TypeSynchronous Buck DC-DC Converter
Kit ContentsEvaluation Board ADPL16000
Product Range-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
產品總覽
ADPL16000AEVKIT# is an evaluation kit which provides proven designs to evaluate the performance of the ADPL16000A high-voltage, high-efficiency, synchronous step-down DC-DC converter. The ADPL16000A converter operates over a 5V to 48V input range and can deliver up to 400mA at a fixed 3.3V output. The EV kit features an adjustable input undervoltage-lockout, open-drain RESET, overcurrent protection, selectable mode of operation, and thermal shutdown.
- Operates up to 60V input supply
- 500KHz fixed switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM and PFM modes of operation
- Open-drain RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32(EN55032) Class B conducted and radiated emissions
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADPL16000
Automotive Qualification Standard
-
Silicon Core Number
ADPL16000
Application Sub Type
Synchronous Buck DC-DC Converter
Product Range
-
SVHC
Lead (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.155219