需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$294.210 |
產品訊息
產品總覽
DFR0205 is a 25W DC to DC power module. This power module is a small size 5A, 350KHz, 25V buck DC to DC converter. It can convert any DC voltage between 3.6V to 25V to a selectable voltage from 3.3V to 25V. Users can choose 5V direct output voltage with the convenient on-board switch or adjust the output voltage by the blue and white resistor. Three different output interfaces for convenient and fast prototyping of projects with multiple voltage requirements. The Ovout (Original Voltage output) interface can output the power supply voltage of input so that can be used to power other parts as well. This interface proves very helpful when using a power supply that fits the requirements for one component, and then use the power module to adapt the power for the other components. The ON/OFF button on the board can be pulled high to turn the converter module on and low to turn it off.
- Constant output current of 5A at 5V
- Maximum output power of 25W
- Switching frequency of 350KHz
- Three different output interface
- One interface of original voltage output
- Size is 45.97mm x 50.03mm x 20.06mm
附註
The input voltage must be higher than output voltage.
技術規格
DFRobot
Power Management
Evaluation Board GS2678
-
GS2678
DC/DC Buck Converter
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證