需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,238.040 |
產品訊息
產品總覽
ISL78233EVAL1Z is an automotive synchronous buck regulator evaluation board. This evaluation board is used to demonstrate the performance of the ISL78233 low quiescent current, high-efficiency synchronous buck regulator. The evaluation board is intended for use by customers with requirements for point-of-load automotive applications with 2.7V to 5.5V input supply voltage, output voltages down to 0.8V and up to a 3A output current. The ISL78233EVAL1Z is used to evaluate the ISL78233 3mm x 3mm 16 lead TQFN package with a 1mm maximum height. The complete area that the regulator occupies can be as small as 0.22in².
- Synchronous buck regulator up to 95% efficiency
- 1% reference accuracy over temperature
- Resistor adjustable frequency from 500kHz to 4MHz, default set to 2MHz
- External synchronization from 1MHz to 4MHz
- 100ns maximum phase minimum on time allows wide output regulation operating at 2MHz
- Internal soft-start set to 1ms, adjustable with external soft-start capacitor
- Over-temperature, overcurrent, overvoltage, and negative overcurrent protection
技術規格
Renesas
Power Management - Voltage Regulator
Evaluation Board ISL78233ARZ
AEC-Q100
ISL78233ARZ
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證