列印頁面
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,053.110 |
價格Each
最少: 1
多項: 1
NT$6,053.11
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號ISL78264EVAL1Z复制
製造商標準前置時間28 週
訂購代碼4922380
Silicon ManufacturerRenesas
Silicon Core NumberISL78264ARZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Board ISL78264ARZ
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
產品總覽
ISL78264EVAL1Z is an automotive dual synchronous buck controller with integrated driver evaluation board. It is used to evaluate the two-channel synchronous buck converter operation of the ISL78264 dual buck controller in which the converters have a 180° phase shift to minimize input capacitor stress. The board demonstrates the high efficiency of synchronous buck operation and all the features of the ISL78264 IC including overcurrent protection, overvoltage, and under-voltage protection, and power-good indication for each channel.
- VIN operating range from 3.75V to 42V
- Selectable Forced PWM or ECM Mode with Iq = 6µA (one channel)
- Programmable switching frequency range from 200kHz to 2.2MHz
- Dropout mode for high duty-cycle operation, 20ns on-times for low duty-cycle operation
- External synchronization, programmable spread spectrum clocking
- 180° phase shift between channels, 2A sourcing/3A sinking MOSFET drivers
- Boot UVLO and programmable boot refresh time
- Monitor test points for key signals
技術規格
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL78264ARZ
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
ISL78264ARZ
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001