列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,239.360 |
價格Each
最少: 1
多項: 1
NT$8,239.36
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC1514A复制
訂購代碼4409739
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT3579EFE
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBoost / Inverting DC/DC Converter
Kit ContentsDemo Board LT3579EFE
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
產品總覽
DC1514A demonstration circuit features the LT3579 in boost regulator configuration. The boost is designed to convert a 5V to 10V input source to 12V at 1.75A. DC1514A is designed to survive output short circuit events with the external MOSFET installed at the input as default. The board includes an option to install the MOSFET at the output side. Additionally, the board includes footprints for easy conversion to SEPIC or CUK converter.
- Typical efficiency is 87% at VIN = 5V, ILOAD = 1.75A
- 150mV nominal ripple at VIN = 5V, ILOAD = 1.75A
- 1MHz switching frequency
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LT3579EFE
Automotive Qualification Standard
-
Silicon Core Number
LT3579EFE
Application Sub Type
Boost / Inverting DC/DC Converter
Product Range
-
SVHC
No SVHC (07-Jul-2017)
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733080
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (07-Jul-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001