需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,183.690 |
產品訊息
產品總覽
DC1859A demonstration circuit is a dual phase single output DC/DC boost converter featuring the LTC®3124. TheLTC3124 has a 2% precise voltage reference, which can generate an output voltage with 2.2% tolerance if 0.1% voltage divider resistors are used. The 1MHz switching frequency operation results in small and efficient circuit. The converter operates with only one phase in Burst Mode® operation and achieves over 90% efficiency with a 100mA load. The demonstration circuit can be easily modified to generate different output voltages. It is a high performance and cost effective solution for generating output voltages up to 15V from inputs as low as 1.8V.
- Operates over 1.8V to 5.5V input and generates 12V at up to 1.5A from a 5V input
- Maximum output current for a 1.8V input is 750mA
- DC1859 has small circuit footprint
- 100mVP-P typ output voltage ripple at VIN = 5V, IOUT = 1.5A
- 1MHz typ nominal switching frequency
技術規格
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LTM8047EY#PBF
-
LTC3124EDHC#PBF
Synchronous Step Up Converter
-
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證