在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,394.370 |
產品訊息
產品總覽
DC2990A demonstration circuit features the LTC®3307A 5V, 3A synchronous step-down Silent Switcher® operating as a 2MHz, 3.3V to 1.2V 3A buck regulator. The LTC3307A supports adjustable output voltages from 0.5V to VIN with operating frequencies from 1MHz up to 3MHz. The LTC3307A is a compact, ultralow emission, high efficiency, and high speed synchronous monolithic step-down switching regulator. A minimum on-time of 22ns enables high VIN to low VOUT conversion ratios at high frequencies.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3307AEV#PBF
-
LTC3307AEV#PBF
Synchronous Step-Down Silent Switcher
-
No SVHC (07-Jul-2017)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證