需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,310.300 |
產品訊息
產品總覽
DC1658A-B demonstration circuit is a 20V high efficiency nanopower step-down converter featuring the LTC3388-3 an ultralow quiescent current step-down regulator. The input current is only 720nA typical at no load while maintaining output voltage regulation. The LTC3388-3 is capable of supplying 50mA of load current, and incorporates an accurate undervoltage lockout feature to disable the converter and maintain a low quiescent current state when the input voltage falls below 2.3V. In regulation, the LTC3388-3 enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. An additional standby mode disables the buck switching while the output is in regulation for short duration loads requiring low ripple.
- 2.7V to 20V input voltage range
- 5V output voltage at D0 = 1, D1 = 1
技術規格
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LTC3388EMSE-3
-
LTC3388EMSE-3
Step Down Regulator
-
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 6 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證