在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,239.360 |
產品訊息
產品總覽
DC1852A demonstration circuit is a combined step-up and step-down DC/DC converter, using the LTC3536 monolithic synchronous buck-boost regulator. The DC1852A has a wide input voltage range of 1.8 to 5.5V and can deliver up to 1A of output current. The output voltage of the DC1852A can be set as low as 1.8V and can go as high as 5.5V. DC1852A supports two operation modes: fixed-frequency pulse-width modulation (PWM) and Burst Mode® operation. Fixed-frequency mode of operation maximizes the output current, reduces output voltage ripple, and yields a low noise switching spectrum. Burst mode operation employs a variable frequency switching algorithm that minimizes the no-load input quiescent current and improves efficiency at light loads. The DC1852A consumes less than 28μA of quiescent current during Burst Mode operation, and during the shutdown, it consumes less than 1μA. The DC1852A has a standard operating frequency of 1MHz but can be adjusted to frequencies as high as 2MHz.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Linear Technology
Power Management - Voltage Regulator
Demo Board LTC3536
-
LTC3536
Synchronous Buck-Boost Converter
-
No SVHC (07-Jul-2017)
技術文件 (1)
相關產品
找到 6 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
產品合規憑證