在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,056.670 |
產品訊息
產品總覽
EVAL-LTM3360B-AZ is a LTM®3360B, a 5V high-density buck power µModule® regulator. The high switching frequency of 2.5MHz permits integration of not only the input and output capacitors but also the power inductor, resulting in the highest density of output current-to-PC board footprint achievable in the industry today with minimal external components required. The LTM3360B has the highest output current-to-total solution footprint density at 1A/mm². The constant-frequency valley current mode control offers an extremely small on-time of 11ns. The EVAL-LTM3360B-AZ input voltage range is from 2.9V to 5.5V, with a default output voltage set at 0.5V. The output voltage is adjustable from 0.3V to 1V using the LTpowerPlay® graphical user interface (GUI) or by using an external voltage divider. The EVAL-LTM3360B-AZ operates in forced continuous mode (FCM) at 2.5MHz switching frequency (fSW).
- Transient circuit included for transient load evaluation
- External clock synchronization
技術規格
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LTM3360B
-
LTM3360B
Step Down Micro Module Regulator
-
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
產品合規憑證