在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,120.170 |
產品訊息
產品總覽
DC1601B-A demonstration circuit is a PolyPhase® power supply featuring the LTM®4607 power module, a complete high-efficiency switching mode buck-boost power supply. The DC1601B input voltage range from 6V to 36V and can deliver high power through paralleled LTM4607 modules. The demo circuit can provide up to 10A of output current for two paralleled modules. The DC1601B demonstrates that paralleling modules is easy and reliable. The output voltage for the board is 12V. The rated load current per module is 5A in boost mode, however, current derating may be necessary under certain VIN, VOUT, frequency, and thermal conditions. An onboard external clock is provided for synchronization and interleaving of phases to minimize input and output ripple. An internal phase-locked loop allows the LTM4607 to be synchronized to an external clock within the range of 200KHz to 400KHz.
- 95.7% at IOUT = 10A efficiency at VIN = 9V, VOUT = 12V, 300KHz
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management - Voltage Regulator
Demo Board LTM4607EV
-
LTM4607EV
Buck-Boost Micro Module Regulator
-
No SVHC (07-Jul-2017)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證