需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,632.660 |
| 10+ | NT$3,560.010 |
| 25+ | NT$3,487.360 |
| 100+ | NT$3,414.710 |
產品訊息
產品總覽
DC3071A is a demonstration circuit 3071A features LTM®8080 µModule® regulator, a complete, low input noise, ultrahigh PSRR solution with an intermediate power bus and dual output 0.5A LDO regulators, in a thermally enhanced, compact 9 × 6.25 × 3.32mm BGA package. DC3071A has a wide operating input range of 4 to 40V. Each of the two outputs is an adjustable 3.3V/0.5A. The operating output range is a wide 0V to 8V. DC3071A also allows for the LDOs to be paralleled up to 1A rail load current. The LTM8080 includes voltage tracking functionality, external frequency synchronization, and low input noise compliance with CISPR22 Class B. The built-in voltage tracking function automatically sets VBUS to either 2.5V nominal/1V higher than VOUT1, whichever is greater, to achieve the best noise performance and minimize power dissipation. External frequency synchronization is available through the SYNC pin. It also features the power good feedback function for an adjustable power good threshold.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Demonstration Board LTM8080EY#PBF
-
LTM8080EY#PBF
Step Down Regulator
-
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證