需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,290.820 |
產品訊息
產品總覽
DC3190A-A is a demonstration circuit 3190A-A featuring a high current, high density, high efficiency open-frame μModule® regulator with 45V to 65V input range. The demo board has a LTP™8800-1A μModule regulator which provides microprocessor 0.75V voltage from 54V power distribution architecture with digital power system management. The maximum output current for the demo board is 150A. DC3190A-A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto your PC and use ADI’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on-the-fly and store the configuration in EEPROM, view telemetry of voltage, current, temperature and fault status.
- 45V to 65V input voltage range
- 0.746 to 0.754V output voltage range
- Default switching frequency range from 0.925MHz to 1.075MHz
- 85.6% converter efficiency at VIN = 54V, fSW = 1MHz, VOUT = 0.75V, IOUT = 150A
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management - Voltage Regulator
Demo Board LTP8800-1A
-
LTP8800-1A
Step Down Micro Module Regulator
-
No SVHC (07-Jul-2017)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證