有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,402.030 |
產品訊息
產品總覽
MAX16425AEVKIT# is a MAX16425A evaluation kit (EV kit) that serves as a reference platform for evaluating the MAX16425A voltage regulator IC. The MAX16425A is a single-chip, integrated switching regulator that provides a compact, highly efficient, fast, accurate, and reliable power delivery solution for low-output voltage applications. The EV kit consists of a fully assembled and tested Printed Circuit Board (PCB) implementation of the MAX16425A, Jumper pins, test points, and input/output connectors are included for flexibility and ease-of-use in a wide range of applications.
- 4.5V to 16V input voltage range
- 0.6V to 3.3V output voltage range
- 25A maximum load
- High-efficiency solution 97% peak, 87% full Load, 96% light-load efficiency at 1A with DCM enabled
- Footprint compatible with VT2491 (15A)
- Programmable switching frequency up to 1MHz
- Programmable soft-start and STAT delay timings
- Programmable reference voltage with external input option
- Programmable positive and negative OCP Limit
- Advanced architecture, protection, and reporting guarantees reliable designs
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Evaluation Board MAX16425AGCJ+
-
MAX16425AGCJ+
Step Down Switching Regulator
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證