有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,544.320 |
產品訊息
產品總覽
MAX17631C5EVKIT# is an evaluation kit (EV kit) that provides a proven design to evaluate the MAX17631C high efficiency, synchronous step-down DC-DC converter. The EV kit provides 5V/1.5A at the output from a 6.5V to 36V input supply. The switching frequency of the EV kit is preset to 400kHz for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external clock synchronization. The EV kit also provides a good layout example, which is optimized for conducted, radiated EMI, and thermal performance. Suitable for base station power supplies, distributed supply regulation, general- purpose point-of-load, high voltage single-board systems, industrial control power supplies and wall transformer regulation applications.
- Enable/UVLO input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- Open-drain active-low RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Eval Kit MAX17631CATE+
-
MAX17631CATE+
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證