列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,636.390 |
價格Each
最少: 1
多項: 1
NT$8,636.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX20059EVKIT#复制
製造商標準前置時間12 週
訂購代碼3215627
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20059ATCA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX20059ATCA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Evaluation kit for MAX20059
- MAX20059 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package
- Operates from 6.5V to 72V at 48V nominal Input
- Meets stringent OEM module power consumption and performance specifications
- 5V output voltage at 400KHz switching frequency
- Up to 1A output current with adjustable peak- current limit
- Jumpers for quickly adjusting peak-current limit and mode selection
- Auxiliary bootstrap LDO to improve efficiency
- Adjustable soft-start time with external capacitor
- Optimized application layout and components for quick design implementation
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20059ATCA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20059ATCA/VY+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.061235