需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,581.330 |
產品訊息
產品總覽
MAX20074EVKIT# is a MAX20074 evaluation kit that demonstrates the performance and behaviour of the MAX20074, a part in the MAX20015-MAX20018/MAX20073/MAX20074 family of pin-compatible, low-voltage, step-down switching regulator ICs. The regulator delivers current up to 3A at an output voltage between 0.5V and 3.8V. The device is ideal for post-regulation and point-of-load applications. The total error overload, line and temperature ranges is 1.5%. The base switching frequency is 2.2MHz, which allows for all-ceramic capacitor application designs. The regulator can either be synchronized to an external clock or placed in a power-saving skip mode for increased efficiency at light loads. The regulator provides an enable I/P and fault flag O/P. The O/P voltage can be set using an external resistor-divider and an internal 0.5V reference. Alternatively, it can be programmed at factory for a specific O/P voltage, achieving 1.5% output accuracy without resorting to expensive 0.1% resistors.
- Device operates from a 2.7V to 5.5V input supply voltage
- Regulator includes overtemperature shutdown and overcurrent limiting
- Compact solution size: externally adjustable output implementation fits inside 65mm² area
- Preprogrammed output implementation fits inside 55mm² area
- Regulator include overtemperature shutdown and overcurrent limiting
- Designed to continuously operate over the -40°C to +125°C ambient temperature
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20074
-
MAX20074
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證