列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,738.050 |
價格Each
最少: 1
多項: 1
NT$4,738.05
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX77720EVKIT#复制
訂購代碼4628400
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77720SENP+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeDC/DC Converter
Kit ContentsEvaluation Board MAX77720SENP+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
產品總覽
MAX77720EVKIT# evaluation kit (EV kit) allows for easy experimentation with various MAX77720 features, including a dual output, DC-DC converter that generates an adjustable positive and an adjustable negative output, a nERR pin, and an I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77720.
- Easy to use
- GUI-driven I2C interface
- Assembled and fully tested
- 3.3V, 1.8V, 1.2VIO compatible
- On-board electronic loads (steady-state, transient, and random modes)
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX77720SENP+
Automotive Qualification Standard
-
Silicon Core Number
MAX77720SENP+
Application Sub Type
DC/DC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001