列印頁面
圖片僅供舉例說明。 請參閱產品描述。
10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,566.670 |
價格Each
最少: 1
多項: 1
NT$2,566.67
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADM1270RQ-EVALZ复制
製造商標準前置時間12 週
訂購代碼4628404
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM1270ARQZ-R7
Kit Application TypePower Management
Application Sub TypeHigh Voltage Input Protection Device
Kit ContentsEvaluation Board ADM1270ARQZ-R7
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADM1270RQ-EVALZ evaluation board is used to demonstrate the functionality of the ADM1270 high voltage input protection device. The ADM1270 is a current-limiting controller that provides inrush current limiting and overcurrent protection for modular or battery-powered systems. When circuit boards are inserted into a live backplane, discharged supply bypass capacitors draw large transient currents from the backplane power bus as they charge.
- Controls supply voltages from 4V to 60V
- Gate drive for low voltage drop reverse supply protection
- Gate drive for P-channel field effect transistors (FETs)
- Inrush current limiting control
- Adjustable current limit, foldback current limiting
- Automatic retry or latch-off on current fault
- Programmable current-limit timer for safe operating area (SOA)
- Power-good and fault outputs
- Analog undervoltage (UV) and overvoltage (OV) protection
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM1270ARQZ-R7
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADM1270ARQZ-R7
Application Sub Type
High Voltage Input Protection Device
Product Range
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001