需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,967.190 |
產品訊息
產品總覽
BOARDBTS500051LUATOBO1 is a 12V protected switch shield for Arduino which is a flexible evaluation board dedicated to drive loads. This board is compatible with Infineon’s XMC1100 Boot Kit and the Arduino UNO form factor. The shield can be controlled either with the general logic IO-Ports of a microcontroller or with a PWM signal generated by a waveform generator. This shield offers a quick evaluation of the feature like the analogue current feedback and all the protections like short circuits. Designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ + 12V can drive resistive, capacitive and inductive loads (e.g. heating resistors, filter capacitors, motor, valves and pumps). The Power PROFET™ + family targets high current applications (e.g. ECU power feeds, auxiliary power outlets, PTC heaters, rear windows heaters) and applications with high switching cycles and high energy requirements (e.g. "start-stop" systems, electric brake vacuum pumps).
- Supply voltage range from 3.1V to 28V
- DC input type
- High-side switch topology
技術規格
Infineon
Power Management - Load Switch
Evaluation Board BTS50005-1LUA, BTS50010-1LUA
No SVHC (25-Jun-2025)
BTS50005-1LUA, BTS50010-1LUA
High Side Power Switch
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證