列印頁面
可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,029.080 |
價格Each
最少: 1
多項: 1
NT$3,029.08
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX20313EVKIT#
訂購代碼2786351
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20313
Kit Application TypePower Management - Load Switch
Application Sub TypeAdjustable Current-limit Switch
Kit ContentsEvaluation Board MAX20313
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The MAX20313EVKIT# is an evaluation kit (EV kit) for MAX20313. It is a fully assembled and tested circuit board that demonstrates the MAX20313 500mA to 6A adjustable current-limit switch device. The EV kit comes with the MAX20313EWC+ installed. The EV kit board can also be used to evaluate the MAX20314, MAX20315 and MAX20316.
- 2.5V to 5.5V operating voltage range
- Power, enable and flag LED reading
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board MAX20313
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX20313
Application Sub Type
Adjustable Current-limit Switch
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.066224