列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號TMC5130A-BOB复制
製造商標準前置時間6 週
訂購代碼2840455
您的零件号
62 有存貨
需要更多?
62 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,041.660 |
價格Each
最少: 1
多項: 1
NT$1,041.66
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號TMC5130A-BOB复制
製造商標準前置時間6 週
訂購代碼2840455
技術資料表
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC5130A-TA
Accessory TypeBreakout Board
For Use WithTMC5130A-TA Stepper Driver & Controller
Kit ContentsBreakout Board TMC5130A-TA
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
TMC5130A-BOB is a breakout board which is a development board with TMC5130A-TA chip. The TMC5072-BOB break out board is designed to give users the chance to rapidly prototype their applications and it makes it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- Motion controller
- Position mode and velocity mode
- SixPoint™ Ramp
- ABN encoder interface
- 1 to 256 microsteps
- 1.2ARMS current and 46V voltage rating
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Accessory Type
Breakout Board
Kit Contents
Breakout Board TMC5130A-TA
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5130A-TA
For Use With
TMC5130A-TA Stepper Driver & Controller
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.009979